PDP SEO Portlet

CY621472E30LL-45ZSXI

SRAM, 4 Mbit, 256K x 16bit, TSOP-II, 44 Pins, 3.6 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY621472E30LL-45ZSXI
Secondary Manufacturer Part#: CY621472E30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY621472E30 is a high performance CMOS static RAM (SRAM) organized as 256K words by 16 bits. This device features advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • Very high speed: 45 ns
  • Temperature range
    • Industrial: -40 °C to +85 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA (Industrial)
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE Features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 44-pin thin small outline package (TSOP) II package
  • Byte power down feature

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
256K x 16bit
4 Mbit
44
85 °C
-40 °C
2.2 V
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:317  Mult:1  
USD $:
317+
$2.25624
634+
$2.22464
1268+
$2.19304
2536+
$2.16144
5072+
$2.12984