PDP SEO Portlet

CY62146G30-45ZSXA

SRAM Chip Async Single 2.5V/3.3V 4M-Bit 256K X 16 45ns 44-Pin TSOP-II Bulk

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62146G30-45ZSXA
Secondary Manufacturer Part#: CY62146G30-45ZSXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62146G30 are high-performance CMOS low-power (MoBL) SRAM devices with embedded ECC. Both devices are offered in single and dual chip enable options and in multiple pin configurations. The CY62146 series of devices includes an ERR pin that signals an error-detection and correction event during a read cycle. The CY62146 series of device supports a wide voltage range of 2.2V to 3.6V.

  • High speed: 45 ns/55 ns
  • Ultra-low standby power
    • Typical standby current: 3.5 µA
    • Maximum standby current: 8.7 µA
  • Embedded ECC for single-bit error correction
  • Wide voltage range: 2.2 V to 3.6V
  • 1V data retention
  • TTL-compatible inputs and outputs
  • Error indication (ERR) pin to indicate 1-bit error detection and correction
  • Pb-free 48-ball VFBGA and 44-pin TSOP II packages

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:270  Mult:270  
USD $:
270+
$2.44286
540+
$2.31081
1080+
$2.25
2160+
$2.19231
4320+
$2.1375