PDP SEO Portlet

CY62146G30-45BVXIT

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62146G30-45BVXIT
Secondary Manufacturer Part#: CY62146G30-45BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
SDR
4 Mbit
Tin-Silver-Copper
260 °C
20 mA
3.6 V
45 ns
4 Mbit
2.2 V
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 KBit
-40 to 85 °C
85 °C
-40 °C
256K x 16
48VFBGA
48
6 x 8 x 0.79 mm
Industrial
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$3.388
4000+
$3.256
8000+
$3.124
16000+
$2.992
32000+
$2.937