PDP SEO Portlet

CY62146EV30LL-45ZSXIT

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62146EV30LL-45ZSXIT
Secondary Manufacturer Part#: CY62146EV30LL-45ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62146EV30LL-45ZSXIT is a 4-Mbit (256K × 16) high performance CMOS static RAM organized as 256K words by 16 bits. This device features an advanced circuit design designed to provide an ultra low active current. Ultra low active current is ideal for provi

  • VCC range from 2.2 to 3.6V, 45ns speed
  • Operating ICC range from 3.5mA typ (f=1MHz, VCC=VCC(typ), TA=25°C)
  • Standby ISB2 is 2.5µA typ (VCC=VCC(typ), TA=25°C)
  • Pin compatible with CY62146DV30
  • Typical active current is 3

Technical Attributes

Find Similar Parts

Description Value
4 Mbit
44
85 °C
-40 °C
3.6 V
2.2 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.46714