PDP SEO Portlet

CY62146EV30LL-45ZSXI

SRAM Chip Async Single 3V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62146EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62146EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62146EV30LL-45ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 256K words by 16-bit. This device features an advanced circuit design designed to provide an ultra low active current. Ultra low active current is ideal for providing More Battery Lifeä (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption by 80% when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99% when deselected. The input and output pins are placed in a high impedance state when the device is deselected, outputs are disabled, both byte high enable and byte low enable are disabled or a write operation is in progress. To write to the device, take chip enable and write enable input LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Very high speed - 45ns
  • Pin compatible with CY62146DV30
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
TSOP-II
Surface Mount
256K x 16bit
4 Mbit
44
85 °C
-40 °C
Asynchronous SRAM
3.6 V
2.2 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:183  Mult:1  
USD $:
183+
$3.91272
366+
$3.85792
732+
$3.80312
1464+
$3.74832
2928+
$3.69352