PDP SEO Portlet

CY62146EV30LL-45BVXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62146EV30LL-45BVXI
Secondary Manufacturer Part#: CY62146EV30LL-45BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
20 mA
45 ns
256K x 16bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$3.17143
1920+
$3.0
3840+
$2.92105
7680+
$2.886
15360+
$2.8712