PDP SEO Portlet

CY62146ESL-45ZSXIT

SRAM Chip Async Single 2.5V/3.3V/5V 4M-Bit 256K x 16 45ns 44-Pin TSOP-II T/R

Manufacturer:Infineon
Product Category: ICs, SRAMs
Avnet Manufacturer Part #: CY62146ESL-45ZSXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very high speed: 45 ns
  • Wide voltage range: 2.2 V to 3.6 V and 4.5 V to 5.5 V
  • Ultra low standby power
    • Typical Standby current: 1 µA
    • Maximum Standby current: 7 µA
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 44-pin thin small outline package (TSOP) II package

Technical Attributes

Find Similar Parts

Description Value
45 ns
null
20 mA
TSOP-II
Surface Mount
null
4 Mbit
44 Pins
85 °C
-40 °C
null
null
null
2.2 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 3.43035
1000+
$3.43035
2000+
$3.2967
4000+
$3.16305
8000+
$3.0294
16000+
$2.97371
SubTotal:
$3,430.35