PDP SEO Portlet

CY62146ELL-45ZSXI

SRAM, Asynchronous SRAM, 4 Mbit, 256K x 16bit, TSOP-II, 44 Pins, 4.5 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62146ELL-45ZSXI
Secondary Manufacturer Part#: CY62146ELL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62146ELL-45ZSXI is a 4MB high performance CMOS Static Random Access Memory (SRAM) organized as 256K words by 16-bit. This device features advanced circuit design to provide ultra low active current. It is ideal for providing More Battery Lifeä (MoBL®) in portable applications. The device also has an automatic power down feature that reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, both byte high enable and byte low enable are disabled or during a write operation. To write to the device, take chip enable and write enable inputs LOW. If byte low enable is LOW, then data from I/O pins is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Very high speed - 45ns
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
18 Bit
4 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
20 mA
45 ns
256K x 16bit
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  661.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.8607
2+
$6.29415
4+
$6.2622
8+
$6.23025
16+
$3.78125