PDP SEO Portlet

CY62138FV30LL-45ZAXIT

SRAM Chip Async Single 2.5V/3.3V 2M-Bit 256K x 8 45ns 32-Pin STSOP-I T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62138FV30LL-45ZAXIT
Secondary Manufacturer Part#: CY62138FV30LL-45ZAXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62138FV30 is a high performance CMOS static RAM organized as 256K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Place the device into standby mode reducing power consumption when deselected (CE1 HIGH or CE2 LOW).

  • Very high-speed: 45 ns
  • Temperature ranges
    • Industrial: -40 °C to 85 °C
    • Automotive-A: -40 °C to 85 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Pin compatible with CY62138CV25/30/33
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 5 µA
  • Ultra low active power
    • Typical active current: 1.6 mA at f = 1 MHz
  • Easy memory expansion with CE/ and OE1/, CE/ and OE2/, and Features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for Optimum speed and power
  • Offered in Pb-free 36-ball VFBGA, 32-pin TSOP II, 32-pin SOIC, 32-pin TSOP I and 32-pin STSOP packages

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
STSOP-I
Surface Mount
Gold|Matte Tin
260
18 mA
45 ns
256K x 8bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Industrial
STSOP-I
2.2 V
3.6 V
2.5, 3.3 V
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.65714
3000+
$1.56757
6000+
$1.52632
12000+
$1.48718
24000+
$1.45