PDP SEO Portlet

CY62138FV30LL-45BVXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62138FV30LL-45BVXI
Secondary Manufacturer Part#: CY62138FV30LL-45BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Tin-Silver-Copper
260
18 mA
45 ns
2 Mbit
Surface Mount
36
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
36VF-BGA
36
8 x 6 x 0.81 mm
No
Industrial
VFBGA
3.6 V
2.2 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$1.81429
9600+
$1.71622
19200+
$1.67105
38400+
$1.6282
76800+
$1.5875