PDP SEO Portlet

CY62138FLL-45SXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62138FLL-45SXI
Secondary Manufacturer Part#: CY62138FLL-45SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 Bit
2 Mbit
Gold
260
18 mA
45 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
256 kWords
-40 to 85 °C
85 °C
-40 °C
32SOIC
32
20.75 x 11.43 x 2.82 mm
No
Industrial
SOIC
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:233  Mult:1  
USD $:
233+
$3.0702
466+
$3.0272
932+
$2.9842
1864+
$2.9412
3728+
$2.8982