PDP SEO Portlet

CY62137FV30LL-55ZSXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62137FV30LL-55ZSXE
Secondary Manufacturer Part#: CY62137FV30LL-55ZSXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
25 mA
55 ns
128K x 16bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Automotive
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:114  Mult:1  
USD $:
114+
$6.2832
228+
$6.1952
456+
$6.1072
912+
$6.0192
1824+
$5.9312