PDP SEO Portlet

CY62137FV18LL-55BVXI

SRAM, MoBL®, Asynchronous SRAM, 2 Mbit, 128K x 16bit, VFBGA, 48 Pins, 1.65 V

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62137FV18LL-55BVXI
Secondary Manufacturer Part#: CY62137FV18LL-55BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62137 is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected (CE HIGH or both BLE and BHE are HIGH). The input and output pins (I/O0 through I/O15) are placed in a high impedance state in the following conditions when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), both the Byte High Enable and the Byte Low Enable are disabled (BHE, BLE HIGH), or during an active write operation (CE LOW and WE LOW). Write to the device by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte Low Enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7) is written into the location specified on the address pins (A0 through A16). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A16).

  • Very high speed: 45
  • Temperature ranges
    • Industrial: -40 °C to +85 °C
  • Wide voltage range: 2.20 V-3.60 V
  • Pin compatible with CY62137CV/CV25/CV30/CV33, CY62137V, and CY62137EV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 5 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.6 mA at f = 1 MHz (45 ns speed)
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Byte power down feature

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
18 mA
55 ns
128K x 16bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
Asynchronous SRAM
VFBGA
2.25 V
1.65 V
1.8 V
Asynchronous
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:143  Mult:1  
USD $:
143+
$5.02656
150+
$4.95616
290+
$4.88576
720+
$4.81536
1500+
$4.74496