PDP SEO Portlet

CY62137EV30LL-45ZSXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62137EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62137EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
20 mA
45 ns
128K x 16bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$2.68571
1350+
$2.54054
2700+
$2.47368
5400+
$2.41026
10800+
$2.35