PDP SEO Portlet

CY62137EV30LL-45BVXI

SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 48-Pin VFBGA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62137EV30LL-45BVXI
Secondary Manufacturer Part#: CY62137EV30LL-45BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62137 is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected (CE HIGH or both BLE and BHE are HIGH). The input and output pins (I/O0 through I/O15) are placed in a high impedance state in the following conditions when the device is deselected (CE HIGH), the outputs are disabled (OE HIGH), both the Byte High Enable and the Byte Low Enable are disabled (BHE, BLE HIGH), or during an active write operation (CE LOW and WE LOW). Write to the device by taking Chip Enable (CE) and Write Enable (WE) inputs LOW. If Byte Low Enable (BLE) is LOW, then data from I/O pins (I/O0 through I/O7) is written into the location specified on the address pins (A0 through A16). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A16).

  • Very high speed: 45
  • Temperature ranges
    • Industrial: -40 °C to +85 °C
  • Wide voltage range: 2.20 V-3.60 V
  • Pin compatible with CY62137CV/CV25/CV30/CV33, CY62137V, and CY62137EV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 5 µA (Industrial)
  • Ultra low active power
    • Typical active current: 1.6 mA at f = 1 MHz (45 ns speed)
  • Easy memory expansion with CE and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Byte power down feature

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:118  Mult:1  
USD $:
118+
$6.05472
236+
$5.96992
472+
$5.88512
944+
$5.80032
1888+
$5.71552