PDP SEO Portlet

CY62136FV30LL-45ZSXI

SRAM Chip Async Single 3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62136FV30LL-45ZSXI
Secondary Manufacturer Part#: CY62136FV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62136FV30LL-45ZSXI is a CY62136FV30 MoBL® 2Mbit (128 K × 16) static RAM. This high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption by 90 percent when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99 percent when deselected (active-low CE HIGH). The input and output pins (I/O0 through I/O15) are placed in a high impedance state when the device is deselected (active-low CE HIGH), the outputs are disabled (active-low OE HIGH), both Byte High Enable and Byte Low Enable are disabled active-low (active-low BHE, active-low BLE HIGH) or during a write operation (active-low CE LOW and active-low WE LOW).

  • Very high speed: 45ns
  • Pin compatible with CY62136V, CY62136CV30/CV33, and CY62136EV30
  • Ultra low standby power, typical standby current: 1µA
  • Ultra low active power, typical active current: 1.6mA at f = 1MHz
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • 44-pin TSOP II package
  • 2Mbit density, × 16 bus width
  • 3V typical voltage range
  • Industrial ambient temperature range –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
18 mA
45 ns
128K x 16bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$1.4
1350+
$1.32432
2700+
$1.28947
5400+
$1.25641
10800+
$1.225