PDP SEO Portlet

CY62136EV30LL-45ZSXI

SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62136EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62136EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62136EV30LL-45ZSXI is a 2MB high performance CMOS Static Random Access Memory (SRAM) organized as 128K words by 16-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99% when deselected. The input/output pins are placed in a high impedance state when: deselected, outputs are disabled, both byte high enable and byte low enable are disabled or during a write operation. If byte low enable is LOW, then data from I/O pins, is written into the location specified on the address pins. If byte high enable is LOW, then data from I/O pins is written into the location specified on the address pins.

  • Very high speed - 45ns
  • Pin compatible with CY62136CV30
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
20 mA
45 ns
128K x 16bit
2 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
TSOP-II
3.6 V
2.2 V
2.5 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:675  Mult:675  
USD $:
675+
$1.58571
1350+
$1.5
2700+
$1.46053
5400+
$1.42308
10800+
$1.3875