PDP SEO Portlet

CY62136EV30LL-45BVXIT

SRAM Chip Async Single 2.5V/3.3V 2M-Bit 128K x 16 45ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62136EV30LL-45BVXIT
Secondary Manufacturer Part#: CY62136EV30LL-45BVXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62136EV30 is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. The device can also be put into standby mode reducing power consumption by more than 99% when deselected. The input/output pins are placed in a high impedance state when: deselected, outputs are disabled, both Byte High Enable and Byte Low Enable are disabled, or during a write operation. Writing to the device is accomplished by taking Chip Enable and Write Enable inputs LOW. If Byte Low Enable is LOW, then data from I/O pins , is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins. Reading from the device is accomplished by taking Chip Enable and Output Enable LOW while forcing the Write Enable HIGH. If Byte Low Enable is LOW, then data from the memory location specified by the address pins appear on I/O0 to I/O7. If Byte High Enable is LOW, then data from memory appear on I/O8 to I/O15.

  • Very high speed: 45 ns
  • Wide voltage range: 2.20 V to 3.60 V
  • Pin compatible with CY62136CV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE/ and OE/ and features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed/power
  • Offered in a Pb-free 48-ball very fine ball grid array (VFBGA) and 44-pin thin small outline package (TSOP II) packages

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
Tin-Silver-Copper
260
20 mA
45 ns
2 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Industrial
VFBGA
3.6 V
2.2 V
3, 3.3 V
Asynchronous
2.5, 3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.88571
4000+
$1.78378
8000+
$1.73684
16000+
$1.69231
32000+
$1.65