PDP SEO Portlet

CY62136ESL-45ZSXI

SRAM Chip Async Single 2.5V/3.3V/5V 2M-Bit 128K x 16 45ns 44-Pin TSOP-II Tray

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62136ESL-45ZSXI
Secondary Manufacturer Part#: CY62136ESL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62136ESL is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications. The device also has an automatic power down feature that reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, both Byte High Enable and Byte Low Enable are disabled or during a write operation . To write to the device, take Chip Enable and Write Enable inputs LOW. If Byte Low Enable is LOW, then data from I/O pins is written into the location specified on the address pins. If Byte High Enable is LOW, then data from I/O pins is written into the location specified on the address pins. To read from the device, take Chip Enable and Output Enable LOW while forcing the Write Enable HIGH. If Byte Low Enable is LOW, then data from the memory location specified by the address pins appears on I/O0 to I/O7.If Byte High Enable is LOW, then data from memory appears on I/O8 to I/O15.

  • Very high speed: 45 ns
  • Wide voltage range: 2.2 V to 3.6 V and 4.5 V to 5.5 V
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 7 µA
  • Ultra low active power
    • Typical active current: 2 mA at f = 1 MHz
  • Easy memory expansion with CE and OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Available in Pb-free 44-pin thin small outline package (TSOP) II package

Technical Attributes

Find Similar Parts

Description Value
17 Bit
2 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
20 mA
3.6, 5.5 V
45 ns
128K x 16bit
2 Mbit
2.2, 4.5 V
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
5.5, 5.5 V
4.5, 4.5 V
5, 3.3 V
Asynchronous
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1350  
USD $:
1350+
$1.75071
2700+
$1.65608
5400+
$1.6125
10800+
$1.57115
21600+
$1.53188