PDP SEO Portlet

CY62128EV30LL-45SXIT

SRAM Chip Async Single 3V 1M-Bit 128K x 8 45ns 32-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62128EV30LL-45SXIT
Secondary Manufacturer Part#: CY62128EV30LL-45SXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY62128EV30LL-45SXIT is a high-performance CMOS static RAM module organized as 128K words by 8-bits. This device features advanced circuit design to provide ultra-low active current. This is ideal for providing MoBL® in portable applications. It also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling. Placing the device in standby mode reduces power consumption by more than 99% when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled, or a write operation is in progress. To write to the device, take chip enable and write enable inputs LOW. Data on the eight I/O pins is then written into the location specified on the address pin. To read from the device, take chip enable and output enable LOW while forcing write enable HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins.

  • Very high speed: 45ns
  • Wide voltage range from 2.2V to 3.6V
  • Pin compatible with CY62128DV30
  • Ultra-low standby power of standby current: 1µA(typical)
  • Ultra low active power with typical active current: 1.3mA at f = 1MHz
  • Easy memory expansion with active low CE1, CE2 and active low OE features
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • 90nm process technology
  • Temperature range from –40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Gold|Matte Tin
260
16 mA
45 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32SOIC
32
20.75 x 11.43 x 2.82 mm
No
Industrial
SOIC
3.6 V
2.2 V
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320041
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.4168
2000+
$1.3616
4000+
$1.3064
6000+
$1.2512
8000+
$1.2282