PDP SEO Portlet

CY62128ELL-55ZAXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62128ELL-55ZAXE
Secondary Manufacturer Part#: CY62128ELL-55ZAXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Gold|Matte Tin
260
35 mA
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 125 °C
125 °C
-40 °C
32STSOP-I
32
8.1 x 11.9 x 1.05 mm
No
Automotive
STSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:275  Mult:1  
USD $:
275+
$2.59896
550+
$2.56256
1100+
$2.52616
2200+
$2.48976
4400+
$2.45336