PDP SEO Portlet

CY62128ELL-45ZXI

SRAM Chip Async Single 5V 1M-Bit 128K x 8 45ns 32-Pin TSOP-I

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62128ELL-45ZXI
Secondary Manufacturer Part#: CY62128ELL-45ZXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62128ELL-45ZXI is a 1MB high performance CMOS Static Random Access Memory (SRAM) organized as 128K words by 8-bit. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected. The eight input and output pins are placed in a high impedance state when the device is deselected, the outputs are disabled or a write operation is in progress. To write to the device, take chip enable and write enable inputs LOW. To read from the device, take chip enable and output enable LOW while forcing write enable HIGH. Under these conditions, the contents of the memory location specified by the address pins appear on the I/O pins.

  • Very high speed - 45ns
  • Pin compatible with CY62128B
  • Ultralow standby power
  • Ultralow active power
  • Easy memory expansion with CE1, CE2 and OE
  • Automatic power down when deselected
  • CMOS for optimum speed/power

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
TSOP-I
Surface Mount
Gold|Matte Tin
260
16 mA
45 ns
128K x 8bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8.2 x 18.5 x 1.05 mm
No
Industrial
Asynchronous SRAM
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  1337.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1560  Mult:1  
USD $:
1560+
$1.274
3120+
$1.2675
6240+
$1.261
12480+
$1.2545
24960+
$1.248