PDP SEO Portlet

CY62128ELL-45ZXA

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62128ELL-45ZXA
Secondary Manufacturer Part#: CY62128ELL-45ZXA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
1 Mbit
Gold|Matte Tin
260
16 mA
45 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
32
8 Bit
8 Bit
1
128 kWords
-40 to 85 °C
85 °C
-40 °C
32TSOP-I
32
8.2 x 18.5 x 1.05 mm
No
Automotive
TSOP-I
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:174  Mult:1  
USD $:
174+
$4.12692
348+
$4.06912
696+
$4.01132
1392+
$3.95352
2784+
$3.89572