PDP SEO Portlet

CY62126EV30LL-55ZSXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62126EV30LL-55ZSXE
Secondary Manufacturer Part#: CY62126EV30LL-55ZSXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Gold|Matte Tin
260
35 mA
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Automotive
TSOP-II
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:319  Mult:1  
USD $:
319+
$2.24196
330+
$2.21056
640+
$2.17916
1600+
$2.14776
3200+
$2.11636