PDP SEO Portlet

CY62126EV30LL-55BVXET

SRAM Chip Async Single 3V 1M-Bit 64K x 16 55ns 48-Pin VFBGA T/R

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62126EV30LL-55BVXET
Secondary Manufacturer Part#: CY62126EV30LL-55BVXET
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY62126EV30 is a high performance CMOS static RAM organized as 64K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life (MoBL) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling.

  • High speed: 45 ns
  • Temperature ranges
    • Industrial: -40 °C to +85 °C
    • Automotive-A: -40 °C to +85 °C
    • Automotive-E: -40 °C to +125 °C
  • Wide voltage range: 2.2 V to 3.6 V
  • Pin compatible with CY62126DV30
  • Ultra low standby power
    • Typical standby current: 1 µA
    • Maximum standby current: 4 µA
  • Ultra low active power
    • Typical active current: 1.3 mA at f = 1 MHz
  • Easy memory expansion with CE/ and OE/ and features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
  • Offered in Pb-free 48-ball very fine-pitch ball grid array (VFBGA) and 44-pin thin small outline package (TSOP) II packages

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Tin-Silver-Copper
260
35 mA
55 ns
1 Mbit
Surface Mount
48
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Automotive
VFBGA
3 V
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.8
4000+
$2.64865
8000+
$2.57895
16000+
$2.51282
32000+
$2.45