PDP SEO Portlet

CY62126EV30LL-55BVXE

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62126EV30LL-55BVXE
Secondary Manufacturer Part#: CY62126EV30LL-55BVXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
Tin-Silver-Copper
260
35 mA
55 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 125 °C
125 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
No
Automotive
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:153  Mult:1  
USD $:
153+
$4.66956
306+
$4.60416
612+
$4.53876
1224+
$4.47336
2448+
$4.40796