PDP SEO Portlet

CY62126EV30LL-45ZSXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62126EV30LL-45ZSXI
Secondary Manufacturer Part#: CY62126EV30LL-45ZSXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
TSOP-II
Surface Mount
Gold|Matte Tin
260
16 mA
45 ns
64K x 16bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
44TSOP-II
44
18.52 x 10.26 x 1.04 mm
No
Industrial
Asynchronous SRAM
TSOP-II
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  1121.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.2573
2+
$1.25095
4+
$1.2446
8+
$1.23825
16+
$1.22996