PDP SEO Portlet

CY62126EV30LL-45BVXI

Manufacturer:Infineon
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: CY62126EV30LL-45BVXI
Secondary Manufacturer Part#: CY62126EV30LL-45BVXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1 Mbit
VFBGA
Surface Mount
Tin-Silver-Copper
260
16 mA
45 ns
64K x 16bit
1 Mbit
Surface Mount
MSL 3 - 168 hours
48
16 Bit
16 Bit
1
64 kWords
-40 to 85 °C
85 °C
-40 °C
48VFBGA
48
8 x 6 x 0.74 mm
Industrial
Asynchronous SRAM
VFBGA
3.6 V
2.2 V
3 V
Asynchronous
3.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991B2A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:960  Mult:960  
USD $:
960+
$1.28571
1920+
$1.21622
3840+
$1.18421
7680+
$1.15385
15360+
$1.125