PDP SEO Portlet

CY4502

EZ-PD CCG2 Type-C Cable Controller Development Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: CY4502
Secondary Manufacturer Part#: CY4502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY4502 enables designers to evaluate the functionality of CCG2 controllers in Type-C EMCA (Electronically Marked Cable Assembly) cables. The CCG2 controller reports the cable characteristics (e.g., current rating) to the Type-C Host. This kit contains two CCG2s - a 20-ball WLCSP package and another 14-pin DFN package and includes two Type-C plugs and SWD headers for programming each CCG2.CCG2 is a USB Type-C cable controller that complies with the latest USB Type-C and USB PD standards. CCG2 provides a complete USB Type-C and USB PD port control solution for passive cables, active cables, and powered accessories. It combines an industry-standard, high-performance 32-bit ARM Cortex-M0 CPU; communication blocks to support standard serial communication protocols such as I2C, SPI, UART; and a complete USB Type-C transceiver including the termination resistors (RP, RD and RA)The CY4502 CCG2 DVK includes the following: CY4502 development board, Quick start guide, Extra Jumpers.

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: