PDP SEO Portlet

CY3280-MBR3

Evaluation Board, CY8CMBR3116, Capacitive Touch

Manufacturer:Infineon
Avnet Manufacturer Part #: CY3280-MBR3
Secondary Manufacturer Part#: CY3280-MBR3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY3280-MBR3 is an evaluation kit designed to evaluate the performance of CY8CMBR3116 register configurable CapSense controller. It is also designed as an Arduino™-compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK features four CapSense buttons, one proximity sensor loop, LEDs, a buzzer, and an onboard USB-I2C bridge to communicate with the EZ-Click™ software tool, which configures the CY8CMBR3xxx controller. The CY3280-MBR3 CAPSENSE™ MBR3 evaluation kit can be used to evaluate the 3rd generation of Infineon's industry-leading register configurable CAPSENSE™ technology. The CAPSENSE™ MBR3 Evaluation Kit provides to users the industry's best CAPSENSE™ performance supporting CAPSENSE™ buttons, proximity sensing, water tolerance and many more features.

  • Industry's best and easiest CAPSENSE™
  • Best proximity sensing
  • Arduino compatible headers
  • 4 CapSense buttons of two different sizes
  • LEDs corresponding to sensors indicating button touch and a buzzer
  • Shield electrode pin for water tolerance
  • I2C selection jumpers
  • Proximity loop and a corresponding LED to indicate proximity state (on/off)
  • Host interrupt pin
  • 2 slide switches to vary trace capacitance & demonstrate SmartSense auto tuning

Technical Attributes

Find Similar Parts

Description Value
Sensors and Transducers Tools
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$71.5556
10+
$70.48424
20+
$69.40856
40+
$68.33562
80+
$67.25993