PDP SEO Portlet

CY2XF23LXC001T

Oscillator, Programmable, 95 MHz to 105 MHz, 35 ppm, 3.3 V, LVDS, SMD, 5mm x 3.2mm

Manufacturer:Infineon
Avnet Manufacturer Part #: CY2XF23LXC001T
Secondary Manufacturer Part#: CY2XF23LXC001T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY2XF23 is a high-performance and high-frequency XO. It uses a Cypress proprietary low-noise PLL to synthesize the frequency from an integrated crystal. The output frequency can be changed using the I2C bus serial interface, allowing easy frequency margin testing in applications. The CY2XF23 is available as a factory-configured device or as a field-programmable device.

  • Low jitter crystal oscillator (XO)
  • Less than 1 ps typical root mean square (RMS) phase jitter
  • Low-voltage differential signaling (LVDS) output
  • Output frequency from 50 MHz to 690 MHz
  • Frequency margining through I2C bus
  • Factory-configured or field-programmable
  • Integrated phase-locked loop (PLL)
  • Pb-free package: 5.0 × 3.2 mm leadless chip carrier (LCC)
  • Supply voltage: 3.3 V or 2.5 V
  • Commercial and industrial temperature ranges

Technical Attributes

Find Similar Parts

Description Value
35 ppm
70 °C
0 °C
SMD, 5mm x 3.2mm
LVDS
2X Series
105 MHz
95 MHz
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:77  Mult:1  
USD $:
77+
$9.36768
154+
$9.23648
308+
$9.10528
616+
$8.97408
1232+
$8.84288