PDP SEO Portlet

CY2X013FLXIT

Oscillator, 690 MHz, 55 ppm, SMD, 5mm x 3.2mm, 3.3 V, LVDS, CY2X013

Manufacturer:Infineon
Avnet Manufacturer Part #: CY2X013FLXIT
Secondary Manufacturer Part#: CY2X013FLXIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY2X013 is a high-performance and high-frequency XO. The device uses a Cypress proprietary low-noise PLL to synthesize the frequency from an integrated crystal. The CY2X013 is available as a factory-configured device or as a field-programmable device. Factory-configured devices are configured for general use or they can be customer-specific

  • Low jitter crystal oscillator (XO)
  • Less than 1 ps typical root mean square (RMS) phase jitter
  • Low-voltage differential signaling (LVDS) output
  • Output frequency from 50 MHz to 690 MHz
  • Factory-configured or field-programmable
  • Integrated phase-locked loop (PLL)
  • Output enable (OE) or power-down (PD#) function
  • Supply voltage: 3.3 V or 2.5 V
  • Pb-free package: 5.0 × 3.2 mm leadless chip carrier (LCC)
  • Commercial and Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
690 MHz
55 ppm
85 °C
-40 °C
SMD, 5mm x 3.2mm
LVDS
CY2X013 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 3 Weeks
Price for: Each
Quantity:
Min:99  Mult:1  
USD $:
99+
$7.26852
198+
$7.16672
396+
$7.06492
792+
$6.96312
1584+
$6.86132