PDP SEO Portlet

CY2DP1510AXC

Clock Buffer, Fanout, 10 MHz to 1.5 GHz, 10 Outputs, 3.135 V to 3.465 V, 32 Pins, TQFP

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2DP1510AXC
Secondary Manufacturer Part#: CY2DP1510AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY2DP1510 is an ultra-low noise, low skew, low-propagation delay 1:10 LVPECL fanout buffer targeted to meet the requirements of high-speed clock distribution applications. The CY2DP1510 can select between two separate differential (LVPECL, LVDS, HCSL, or CML) input clock pairs using the IN_SEL pin. The device has a fully differential internal architecture that is optimized to achieve low additive jitter and low skew at operating frequencies of up to 1.5 GHz.

  • Select one of two differential (LVPECL, LVDS, HCSL, or CML) input pairs to distribute to 10 LVPECL output pairs
  • Translates any single-ended input signal to 3.3 V LVPECL levels with resistor bias on INx# input
  • 40-ps maximum output-to-output skew
  • 600-ps maximum propagation delay
  • 0.11-ps maximum additive RMS phase jitter at 156.25 MHz (12-kHz to 20-MHz offset)
  • Up to 1.5-GHz operation
  • 32-pin thin quad flat pack (TQFP) package
  • 2.5-V or 3.3-V operating voltage
  • Commercial and industrial operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:304  Mult:1  
USD $:
304+
$2.3562
608+
$2.3232
1216+
$2.2902
2432+
$2.2572
4864+
$2.2242