CY2DP1504ZXI
Clock Buffer, Fanout, 10 MHz to 1.5 GHz, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
The CY2DP1504 is an ultra-low noise, low-skew, low-propagation delay, 1:4 LVPECL fanout buffer targeted to meet the requirements of high-speed clock distribution applications. The CY2DP1504 can select between separate differential (LVPECL, LVDS, HCSL, or CML) input clock pairs using the IN_SEL pin. The synchronous clock enable function ensures glitch-free output transitions during enable and disable periods. The device has a fully differential internal architecture that is optimized to achieve low additive jitter and low skew at operating frequencies of up to 1.5 GHz.
- Select one of two differential (LVPECL, LVDS, HCSL, or CML) input pairs to distribute to four LVPECL output pairs
- Translates any single-ended input signal to 3.3 V LVPECL levels with resistor bias on INx# input
- 30 ps maximum output-to-output skew
- 480-ps maximum propagation delay
- 0.15-ps maximum additive RMS phase jitter at 156.25 MHz (12-kHz to 20-MHz offset)
- Up to 1.5-GHz operation
- Synchronous clock enable function
- 20-pin TSSOP
- 2.5-V or 3.3-V operating voltage
- Commercial and industrial operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| TSSOP | ||
| 1.5 GHz | ||
| 10 MHz | ||
| CML, HCSL, LVDS, LVPECL | ||
| 2 | ||
| 4 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| LVPECL | ||
| CY2DP1504 Series | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |