PDP SEO Portlet

CY2CC810OXI

Clock Buffer, Fanout, 650 MHz, 10 Outputs, 2.5 V to 3.3 V, 20 Pins, SSOP

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2CC810OXI
Secondary Manufacturer Part#: CY2CC810OXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Cypress series of network circuits are produced using advanced 0.35-micron CMOS technology, achieving the industry’s fastest logic and buffers.The Cypress CY2CC810 fanout buffer features one input and ten outputs. Designed for data communications clock management applications, the large fanout from a single input reduces loading on the input clock.AVCMOS-type outputs dynamically adjust for variable impedance matching and reduce noise overall.

  • Low-voltage operation
  • VDD range from 2.5V to 3.3V
  • 1:10 fanout
  • Over voltage tolerant input hot swappable
  • Drives either a 50-Ohm or 75-Ohm transmission line
  • Low-input capacitance
  • 250 ps typical output-to-output skew
  • 19 ps typical DJ jitter
  • Typical propagation delay < 3.5 ns
  • High-speed operation > 500 MHz
  • Industrial temperature range
  • Available packages include: SSOP

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
650 MHz
LVCMOS
1
10
20
85 °C
-40 °C
AVCMOS
CY2CC810 Series
3.3 Vdc
2.5 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:455  Mult:1  
USD $:
455+
$1.5708
910+
$1.5488
1820+
$1.5268
3640+
$1.5048
7280+
$1.4828