PDP SEO Portlet

CY29948AXC

Clock Buffer, Distribution, Fanout, 200 MHz, 12 Outputs, 2.97 V to 3.63 V, 32 Pins, TQFP

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY29948AXC
Secondary Manufacturer Part#: CY29948AXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY29948 is a low-voltage 200-MHz clock distribution buffer with the capability to select either a differential LVPECL or a LVCMOS/LVTTL compatible input clock. The two clock sources can be used to provide for a test clock as well as the primary system clock. All other control inputs are LVCMOS/LVTTL compatible.

  • 2.5V or 3.3V operation
  • 200-MHz clock support
  • LVPECL or LVCMOS/LVTTL clock input
  • LVCMOS-/LVTTL-compatible inputs
  • 12 clock outputs: drive up to 24 clock lines
  • Synchronous Output Enable
  • Output three-state control
  • 150 ps typical output-to-output skew
  • Pin compatible with MPC948, MPC948L, MPC9448
  • Available in Commercial and Industrial temp. range
  • 32-pin TQFP package

Technical Attributes

Find Similar Parts

Description Value
Clock Distribution, Fanout Buffer
200 MHz
LVCMOS, LVPECL, LVTTL
2
12
32
70 °C
0 °C
LVCMOS, LVTTL
CY29948 Series
3.63 Vdc
2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:186  Mult:1  
USD $:
186+
$3.8556
372+
$3.8016
744+
$3.7476
1488+
$3.6936
2976+
$3.6396