PDP SEO Portlet

CY29940AXI

Clock Buffer, Distribution, Fanout, 200 MHz, 18 Outputs, 3.135 V to 3.465 V, 32 Pins, TQFP

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY29940AXI
Secondary Manufacturer Part#: CY29940AXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY29940 is a low-voltage 200-MHz clock distribution buffer with the capability to select either a differential LVPECL or a LVCMOS/LVTTL compatible input clock. The two clock sources can be used to provide for a test clock as well as the primary system clock. All other control inputs are LVCMOS/LVTTL compatible. The eighteen outputs are 2.5 V or 3.3 V LVCMOS/LVTTL compatible and can drive 50? series or parallel terminated transmission lines. For series terminated transmission lines, each output can drive one or two traces giving the device an effective fanout of 1:36. Low output-to-output skews make the CY29940 an ideal clock distribution buffer for nested clock trees in the most demanding of synchronous systems.

  • 200-MHz clock support
  • LVPECL or LVCMOS/LVTTL clock input
  • LVCMOS/LVTTL compatible inputs
  • 18 clock outputs: drive up to 36 clock lines
  • 60 ps typical output-to-output skew
  • Dual or single supply operation:
    • 3.3 V core and 3.3 V outputs
    • 3.3 V core and 2.5 V outputs
    • 2.5 V core and 2.5 V outputs
  • Pin compatible with MPC940L, MPC9109
  • Available in Commercial and Industrial temperature
  • 32-pin TQFP package

Technical Attributes

Find Similar Parts

Description Value
Clock Distribution, Fanout Buffer
200 MHz
LVCMOS, LVPECL, LVTTL
2
18
32
85 °C
-40 °C
LVCMOS, LVTTL
CY29940 Series
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$19.1352
76+
$18.8672
152+
$18.5992
304+
$18.3312
608+
$18.0632