CY27410FLTXI
Click image to enlarge
Manufacturer:Infineon
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: CY27410FLTXI
Secondary Manufacturer Part#: CY27410FLTXI
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| QFN-EP | ||
| LVCMOS | ||
| 12 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| 400 MHz | ||
| 96 MHz | ||
| CML, HCSL, LVCMOS, LVDS, LVPECL | ||
| 3.46 Vdc | ||
| 3.13 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |