PDP SEO Portlet

CY25811SXC

PLL Frequency Synthesizer Single 8-Pin SOIC

Manufacturer:Infineon
Avnet Manufacturer Part #: CY25811SXC
Secondary Manufacturer Part#: CY25811SXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY25811 product is Spread Spectrum Clock Generator (SSCG) ICs used for the purpose of reducing electromagnetic interference (EMI) found in today’s high speed digital electronic systems. The devices use a Cypress proprietary phase-locked loop (PLL) and Spread Spectrum Clock (SSC) technology to synthesize and modulate the frequency of the input clock. By frequency modulating the clock, the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This reduction in radiated energy significantly reduces the cost of complying with regulatory agency requirements and improves time to market without degrading system performance. The input frequency range is 4 to 32 MHz and accepts clock, crystal and ceramic resonator inputs. The output clock can be selected to produce 1x, 2x, or 4x multiplication of the input frequency with Spread Spectrum Frequency Modulation. The use of 2x or 4x frequency multiplication eliminates the need for higher order crystals and enables you to generate up to 128 MHz Spread Spectrum Clock (SSC) by using only first order crystals. This reduces the cost while improving the system clock accuracy, performance, and complexity.

  • 4 to 32 MHz Input Frequency Range
  • 4 to 128 MHz Output Frequency Range
  • Accepts Clock, Crystal, and Resonator Inputs
  • 1x, 2x, and 4x frequency multiplication:
    • CY25811: 1x
  • Center and Down Spread Modulation
  • Low Power Dissipation:
    • 3.3V = 52 mW - typ at 6 MHz
    • 3.3V = 60 mW - typ at 12 MHz
    • 3.3V = 72 mW - typ at 24 MHz
  • Low Cycle to Cycle Jitter:
    • 8 MHz = 480 ps-max
    • 16 MHz = 400 ps-max
    • 32 MHz = 450 ps-max
  • Available in 8-pin SOIC and TSSOP Packages
  • Commercial and Industrial Temperature Ranges

Technical Attributes

Find Similar Parts

Description Value
PLL Frequency Synthesizer
32 MHz
4 MHz
70 °C
0 °C
3.63 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:527  Mult:1  
USD $:
527+
$1.3566
1054+
$1.3376
2108+
$1.3186
4216+
$1.2996
8432+
$1.2806