CY25560SXI
PLL Clock Generator, 25 MHz to 100 MHz, 1 Outputs, 2.97 V to 3.63 V, 8 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The Cypress CY25560 is a spread spectrum clock generator (SSCG) IC used to reduce the EMI found in today’s high-speed digital electronic systems.The CY25560 uses Cypress’s proprietary phase-locked loop (PLL) and spread spectrum clock (SSC) technology to synthesize and frequency modulate the input frequency of the reference clock. By frequency modulating the clock, the measured EMI at the fundamental and harmonic frequencies of clock (SSCLK) is greatly reduced.
- 25 MHz to 100 MHz Operating Frequency Range
- Nine different Spread Select options
- Accepts Clock and Crystal Inputs
- Low Power Dissipation:
- 56 mW at Fin = 25 MHz
- 89 mW at Fin = 65 MHz
- 139 mW at Fin = 100 MHz
- Frequency Spread Disable Function
- Center Spread Modulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| CMOS, Crystal | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 100 MHz | ||
| 25 MHz | ||
| CMOS | ||
| CY25560 Series | ||
| 3.63 Vdc | ||
| 2.97 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |