PDP SEO Portlet

CY25482SXI

Programmable PLL Clock Generator Dual 3MHz to 166MHz 8-Pin SOIC Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: CY25482SXI
Secondary Manufacturer Part#: CY25482SXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two fully integrated phase locked loops (PLLs)
  • Input frequency range
    • External crystal: 8 to 48 MHz
    • External reference: 8 to 166 MHz clock
  • Reference clock input voltage range: 2.5 V, 3.0 V, and 3.3 V
  • Wide operating output frequency range: 3 to 166 MHz
  • Programmable spread spectrum with center and downspread option and lexmark and linear modulation profiles
  • Vdd supply voltage options: 2.5 V, 3.0 V, and 3.3 V
  • Selectable output clock voltages independent of Vdd: 2.5 V, 3.0 V, and 3.3 V
  • Frequency select feature with option to select four different frequencies
  • Power-down, Output Enable, and SS ON/OFF controls
  • Low jitter, high accuracy outputs
  • Ability to synthesize nonstandard frequencies with Fractional-N capability
  • Three clock outputs with programmable drive strength
  • Glitch-free outputs while frequency switching
  • 8-pin small outline integrated circuit (SOIC)

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
3.6 V
2.25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:224  Mult:1  
USD $:
224+
$3.19872
448+
$3.15392
896+
$3.10912
1792+
$3.06432
3584+
$3.01952