PDP SEO Portlet

CY25200KFZXC

Programmable PLL Clock Synthesizer Single 3MHz to 200MHz 16-Pin TSSOP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY25200KFZXC
Secondary Manufacturer Part#: CY25200KFZXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY25200 is a programmable clock generator with spread spectrum capability. Spread spectrum modulates the output clock frequency over a small range, spreading the energy and reducing the energy peak. This is a powerful technique to reduce EMI in a variety of applications.

  • Wide Operating Output (SSCLK) Frequency Range
    • 3 to 200 MHz
  • Programmable Spread Spectrum with Nominal 31.5 kHz modulation Frequency
  • Center Spread: ±0.25% to ±2.5%
  • Down Spread: -0.5% to -5.0%
  • Input Frequency Range
    • External crystal: 8 to 30 MHz fundamental crystals
    • External reference: 8 to 166 MHz clock
  • Integrated Phase-Locked Loop (PLL)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:112  Mult:1  
USD $:
112+
$6.38316
224+
$6.29376
448+
$6.20436
896+
$6.11496
1792+
$6.02556