CY24293ZXC
Clock Generator, 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP
Click image to enlarge
Manufacturer:Infineon
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: CY24293ZXC
Secondary Manufacturer Part#: CY24293ZXC
- RoHS 10 Compliant
- Tariff Charges
CY24293 is a two-output PCI-Express clock generator device intended for networking applications. The device takes a 25-MHz crystal or clock input and provides two pairs of differential outputs at 25 MHz, 100 MHz, 125 MHz, or 200 MHz for the HCSL signaling standard. The device incorporates the Lexmark Spread Spectrum profile for maximum electromagnetic interference (EMI) reduction. The spread type and amount can be selected using select pins.
- 25-MHz crystal or clock input
- Two sets of differential PCI-Express clocks
- Pin selectable output frequencies
- Supports output levels compatible with HCSL
- Spread spectrum capability on all output clocks with pin selectable spread range
- 16-pin TSSOP package
- Operating voltage 3.3 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Generator | ||
| TSSOP | ||
| 2 | ||
| 16 | ||
| 70 °C | ||
| 0 °C | ||
| 200 MHz | ||
| HCSL | ||
| CY24293 Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |