PDP SEO Portlet

CY24292LFXI

PLL Clock Synthesizer Single 32-Pin QFN EP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY24292LFXI
Secondary Manufacturer Part#: CY24292LFXI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY24292 is a clock generator device intended for PCI-Express applications. The device includes: four 100 MHz differential clocks with HCSL Compatible outputs for PCI-Express, and one single-ended 25 MHz output. Using a serially programmable SMBus interface, the CY24292 incorporates spread spectrum modulation on all four 100 MHz outputs. The device incorporates a Lexmark Spread Spectrum profile for maximum electromagnetic interference (EMI) reduction. The spread feature or individual outputs can also be disabled using the SMBus interface.

  • 25 MHz Crystal or Clock Input
  • Four Differential 100 MHz PCI-Express Clocks
  • Supports HCSL Compatible Output Levels
  • One Single-ended 25 MHz Output
  • Spread Spectrum Capability on all 100 MHz PCI-Express Clock Outputs
  • SMBus Interface with Read Back Capability
  • 32-pin QFN Package
  • Operating Voltage 3.3 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:432  Mult:1  
USD $:
432+
$1.65648
440+
$1.63328
870+
$1.61008
2200+
$1.58688
4400+
$1.56368