PDP SEO Portlet

CY24292LFXC

Clock Generator, 100 MHz, 5 Outputs, 3 V to 3.6 V, 32 Pins, QFN-EP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY24292LFXC
Secondary Manufacturer Part#: CY24292LFXC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY24292 is a clock generator device intended for PCI-Express applications. The device includes: four 100 MHz differential clocks with HCSL Compatible outputs for PCI-Express, and one single-ended 25 MHz output. Using a serially programmable SMBus interface, the CY24292 incorporates spread spectrum modulation on all four 100 MHz outputs. The device incorporates a Lexmark Spread Spectrum profile for maximum electromagnetic interference (EMI) reduction. The spread feature or individual outputs can also be disabled using the SMBus interface.

  • 25 MHz Crystal or Clock Input
  • Four Differential 100 MHz PCI-Express Clocks
  • Supports HCSL Compatible Output Levels
  • One Single-ended 25 MHz Output
  • Spread Spectrum Capability on all 100 MHz PCI-Express Clock Outputs
  • SMBus Interface with Read Back Capability
  • 32-pin QFN Package
  • Operating Voltage 3.3 V

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
QFN-EP
CMOS
5
32
70 °C
0 °C
100 MHz
HCSL, LVCMOS, LVDS
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:323  Mult:1  
USD $:
323+
$2.2134
330+
$2.1824
650+
$2.1514
1700+
$2.1204
3300+
$2.0894