CY23S05SXC-1HT
Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:Infineon
Product Category:
ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: CY23S05SXC-1HT
- RoHS 10 Compliant
- Tariff Charges
- 10 MHz to 100 MHz and 133 MHz operating range, compatible with CPU and PCI bus frequencies
- Zero input-output propagation delay
- Multiple low skew outputs
- Output-output skew less than 250 ps
- Device-device skew less than 700 ps
- One input drives five outputs (CY23S05)
- Less than 200 ps Cycle-to-cycle jitter is compatible with Pentium based systems
- Available in space saving SOIC package (CY23S05)
- 3.3 V operation, advanced 0.65µ CMOS technology
- Spread Aware
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| LVCMOS, LVTTL | ||
| LVCMOS | ||
| 10 MHz | ||
| 133 MHz | ||
| 0 °C | ||
| 3 VDC | ||
| 3.6 VDC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1 Input | ||
| 70 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |