PDP SEO Portlet

CY23EP09SXI-1

Clock Buffer, Zero Delay, 10 MHz to 220 MHz, 9 Outputs, 3 V to 3.6 V, 16 Pins, SOIC

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY23EP09SXI-1
Secondary Manufacturer Part#: CY23EP09SXI-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY23EP09 is a 2.5 V or 3.3 V zero delay buffer designed to distribute high-speed clocks and is available in a 16-pin SOIC or TSSOP package. The -1H version operates up to 220 (200) MHz frequencies at 3.3 V (2.5 V), and has higher drive than the -1 devices. All parts have on-chip PLLs that lock to an input clock on the REF pin. The phase-locked loop (PLL) feedback is on-chip and is obtained from the CLKOUT pad. There are two banks of four outputs each, which can be controlled by the Select inputs as shown in the “Select Input Decoding” table on page 4. If all output clocks are not required, BankB can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes. The PLL enters a power-down mode when there are no rising edges on the REF input (less than ~2 MHz). In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25 mA of current draw. In the special case when S2:S1 is 1:0, the PLL is bypassed and REF is output from DC to the maximum allowable frequency. The part behaves like a non-zero delay buffer in this mode, and the outputs are not tri-stated. The CY23EP09 is available in different configurations, as shown in the Ordering Information table. The CY23EP09-1 is the base part. The CY23EP09-1H is the high-drive version of the -1, and its rise and fall times are much faster than the -1. These parts are not intended for 5 V input-tolerant applications

  • 10 MHz to 220 MHz maximum operating range
  • Zero input-output propagation delay, adjustable by loading on CLKOUT pin
  • Multiple low-skew outputs
    • 45 ps typical output-output skew
    • One input drives nine outputs, grouped as 4 + 4 + 1
  • 25 ps typical cycle-to-cycle jitter
  • 15 ps typical period jitter
  • Standard and High drive strength options
  • 3.3 V or 2.5 V operation

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
220 MHz
10 MHz
LVCMOS, LVTTL
1
9
16
85 °C
-40 °C
LVCMOS
CY23EP09 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:72  Mult:1  
USD $:
72+
$10.02456
144+
$9.88416
288+
$9.74376
576+
$9.60336
1152+
$9.46296