CY2309NZSXI-1HT
Click image to enlarge
Manufacturer:Infineon
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2309NZSXI-1HT
Secondary Manufacturer Part#: CY2309NZSXI-1HT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Clock Buffer | ||
| SOIC | ||
| 133.33 MHz | ||
| 2 MHz | ||
| LVCMOS, LVTTL | ||
| 1 | ||
| 9 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| LVCMOS | ||
| CY2309NZ Series | ||
| 3.6 Vdc | ||
| 3 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |