PDP SEO Portlet

CY2309CSXC-1H

Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 9 Outputs, 3 V to 3.6 V, 16 Pins, SOIC

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2309CSXC-1H
Secondary Manufacturer Part#: CY2309CSXC-1H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY2309 is a low-cost 3.3 V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305 is an 8-pin version of the CY2309. It accepts one reference input, and drives out five low skew clocks. The -1H versions of each device operate at up to 100-/133 MHz frequencies, and have higher drive than the -1 devices. All parts have on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The CY2309 has two banks of four outputs each, which can be controlled by the select inputs as shown in “Select Input Decoding for CY2309”. If all output clocks are not required, BankB can be three-stated. The select inputs also allow the input clock to be directly applied to the outputs for chip and system testing purposes. The CY2309 PLLs enter a power-down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25.0 µA current draw for these parts.

  • 10 MHz to 100/133 MHz operating range, compatible with CPU and PCI bus frequencies
  • Zero input-output propagation delay
  • 60-ps typical cycle-to-cycle jitter (high drive)
  • Multiple low skew outputs
  • 85 ps typical output-to-output skew
  • One input drives nine outputs, grouped as 4 + 4 + 1 (CY2309)
  • Compatible with Pentium-based systems
  • Test Mode to bypass phase-locked loop (PLL) (CY2309)
  • Packages:
  • 16-pin 150-mil SOIC or 4.4-mm TSSOP (CY2309)
  • 3.3 V operation
  • Commercial and industrial temperature ranges

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
133 MHz
10 MHz
LVCMOS, LVTTL
1
9
16
70 °C
0 °C
LVCMOS
CY2309C Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:88  Mult:1  
USD $:
88+
$8.1396
176+
$8.0256
352+
$7.9116
704+
$7.7976
1408+
$7.6836