PDP SEO Portlet

CY2305CSXI-1T

Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC

Manufacturer:Infineon
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: CY2305CSXI-1T
Secondary Manufacturer Part#: CY2305CSXI-1T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY2305CSXI-1T is a CY2305 low cost 3.3V 5-output zero delay buffer. It has on-chip PLLs which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. The PLLs enter a power-down mode when there are no rising edges on the REF input. In this state, the outputs are three-stated and the PLL is turned off, resulting in less than 25.0µA current draw for this part. This device can accept the same input clock and distribute it. In this case, the skew between the outputs of two devices is guaranteed to be less than 700ps.

  • 10MHz to 100/133MHz operating range, compatible with CPU and PCI bus frequencies
  • Zero input-output propagation delay
  • Multiple low skew outputs, standard drive
  • 85ps typical output-to-output skew, one input drives five outputs
  • Compatible with Pentium-based systems
  • 8-pin, 150-mil SOIC package
  • Industrial temperature range
  • Operating temperature (ambient temperature) range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Zero Delay Buffer
133 MHz
10 MHz
LVCMOS, LVTTL
1
5
8
85 °C
-40 °C
LVCMOS
CY2305C Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.56799
5000+
$4.40668
10000+
$4.25909
20000+
$4.12173
40000+
$3.993